MS27505E17F26A

Heilind Number:AAOMS27505E17F26A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F26A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F26A
SKU:AAOMS27505E17F26A

Detailed Description

The MIL-DTL-38999 Series I connectors feature a rugged design with up to 128 contacts, suitable for harsh environments. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high-strength aluminum shells and offered in a range of plating options, including RoHS certified finishes, they ensure reliability in demanding settings. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide secure and efficient connectivity solutions. Suitable for military and aerospace applications, the MIL-DTL-38999 Series I connectors meet stringent performance standards for durability and performance in extreme conditions.