MS27505E17F26PA

Heilind Number:AAOMS27505E17F26PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F26PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F26PA
SKU:AAOMS27505E17F26PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Constructed with high-strength aluminum shells, they offer multiple plating options including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connectivity in demanding applications. The bayonet coupling and box mounting flange make them suitable for military and industrial use, with a service rating of Class E for environmental resistance.