MS27505E17F26S

Heilind Number:AAOMS27505E17F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F26S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F26S
SKU:AAOMS27505E17F26S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options such as cadmium and nickel, ensuring durability. Perfect for military and industrial use, these RoHS compliant connectors guarantee reliable performance in challenging conditions.