MS27505E17F26SB

Heilind Number:AAOMS27505E17F26SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F26SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F26SB
SKU:AAOMS27505E17F26SB

Detailed Description

The MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts housed in an insert. Designed for durability, they are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high strength aluminum shells with options for plating, including gold, electroless nickel, and cadmium free finishes. The connectors, with rear box mounting receptacles, meet military specification MIL-DTL-38999 I and are ideal for applications requiring reliable performance in demanding conditions.