MS27505E17F35P

Heilind Number:AAOMS27505E17F35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F35P
SKU:AAOMS27505E17F35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range of -65 °C to 200 °C. This harsh environment connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, these connectors come in different plating options such as cadmium and nickel, with RoHS certified finishes available. Ideal for military and industrial applications, they ensure reliable performance with a mating life of 500 cycles.