MS27505E17F35PD

Heilind Number:AAOMS27505E17F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F35PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F35PD
SKU:AAOMS27505E17F35PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 environmentally sealed contacts, designed for harsh environments with an operating temperature range from -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. These connectors come in high strength aluminum shells with options for plating, including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they ensure secure connections. Utilizing M39029 rear release crimp contacts, they provide reliable performance, ideal for military and aerospace use.