MS27505E17F35SA

Heilind Number:AAOMS27505E17F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F35SA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F35SA
SKU:AAOMS27505E17F35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The connectors come in high-strength aluminum shells with options for plating including cadmium finishes and black anodized aluminum. Suitable for military applications, they offer reliable performance with RoHS compliant finishes available. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs for added versatility. With a bayonet coupling and gold contact plating, these connectors ensure secure and durable electrical connections in demanding environments.