MS27505E17F6AD

Heilind Number:AAOMS27505E17F6AD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F6AD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F6AD
SKU:AAOMS27505E17F6AD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with a range of plating options including cadmium-free finishes. Suitable for military and aerospace applications, they meet stringent MIL-DTL-38999 I specifications for durability and performance. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatile connectivity solutions. The use of M39029 rear release crimp contacts ensures secure and efficient connections. RoHS compliant options are also available.