MS27505E17F6PB

Heilind Number:AAOMS27505E17F6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F6PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F6PB
SKU:AAOMS27505E17F6PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come with multiple plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these circular connectors ensure reliable performance in demanding environments.