MS27505E17F6S

Heilind Number:AAOMS27505E17F6S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F6S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F6S
SKU:AAOMS27505E17F6S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. The connector family includes various shell sizes and insert arrangements, using M39029 rear release crimp contacts. Constructed with high-strength aluminum shells, they come in plating options such as cadmium and nickel. These connectors are ideal for military and industrial applications requiring reliable performance in challenging conditions.