MS27505E17F6SB

Heilind Number:AAOMS27505E17F6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F6SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F6SB
SKU:AAOMS27505E17F6SB

Detailed Description

MIL-DTL-38999 Series I connectors offer durable and reliable connectivity with up to 128 contacts housed in an insert. Designed for harsh environments, these circular receptacles feature front wall mount, rear wall mount, and jam nut options, ensuring versatile installation. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Compliant with military specification MIL-DTL-38999 I, these connectors are constructed with high-strength aluminum shells and come in various plating options, including gold for optimal conductivity. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Available in 9 shell sizes and 52 insert arrangements, with RoHS-certified cadmium-free finishes, these connectors are ideal for critical military and industrial systems requiring rugged, environmentally sealed connectivity.