MS27505E17F8AA

Heilind Number:AAOMS27505E17F8AA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8AA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8AA
SKU:AAOMS27505E17F8AA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. Compliant with military specifications, these connectors operate reliably in temperatures ranging from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax variants. Constructed with high-strength aluminum shells and available in various plating options, such as electroless nickel, they provide durability and versatility. RoHS compliant finishes are also offered, meeting environmental standards. Perfect for applications requiring rugged and reliable connectivity, MIL-DTL-38999 Series I connectors are ideal for demanding environments.