MS27505E17F8AB

Heilind Number:AAOMS27505E17F8AB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8AB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8AB
SKU:AAOMS27505E17F8AB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with options for plating, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all meeting MIL-DTL-38999 I military specifications for durability and performance in demanding applications.