MS27505E17F8B

Heilind Number:AAOMS27505E17F8B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8B
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8B
SKU:AAOMS27505E17F8B

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Made from high-strength aluminum shells, they offer durability and reliability. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes, including coax and twinax. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. Suitable for military applications, these connectors provide secure and conductive connections for critical systems.