MS27505E17F8BA

Heilind Number:AAOMS27505E17F8BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8BA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8BA
SKU:AAOMS27505E17F8BA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within a sealed insert. With an extensive temperature range of -65 °C to 200 °C, they ensure reliable operation in demanding conditions. Available in various shell sizes and plating options, including cadmium-free finishes, these connectors meet stringent military specifications. Their durable aluminum shells, combined with M39029 rear release crimp contacts, guarantee secure and efficient electrical connections. Whether for front or rear wall mount applications, their bayonet coupling design and RFI grounding plugs provide added versatility. Engineered for rugged performance, these connectors are ideal for aerospace, defense, and industrial applications requiring superior reliability and durability.