MS27505E17F8BB

Heilind Number:AAOMS27505E17F8BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8BB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8BB
SKU:AAOMS27505E17F8BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles, this connector family includes RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come in plating options such as cadmium and nickel, with RoHS compliant finishes. Suitable for military and industrial applications, these connectors ensure reliable performance in demanding conditions.