MS27505E17F8P

Heilind Number:AAOMS27505E17F8P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8P
SKU:AAOMS27505E17F8P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, meeting RoHS certification. Ideal for military and aerospace applications, these connectors ensure durability and performance in demanding situations.