MS27505E17F8PA

Heilind Number:AAOMS27505E17F8PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8PA
SKU:AAOMS27505E17F8PA

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, they ensure reliability in extreme conditions. Available in various configurations including front and rear wall mount receptacles, as well as jam nut receptacles, these connectors meet military specification standards. Utilizing M39029 rear release crimp contacts in different sizes, they provide flexibility in design. The connectors come in durable aluminum shells with options for plating, including cadmium-free finishes. Their bayonet coupling and box mounting flange make them ideal for secure and efficient installations. With a service rating of II and a service class of E, they guarantee performance and longevity, suitable for demanding applications.