| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E17F8PB L/C |
| SKU: | AAOMS27505E17F8PB L/C |
MS27505E17F8PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors provide reliable electrical connectivity in harsh environments with up to 128 contacts housed in a durable insert. Featuring front and rear wall mount options, as well as jam nut receptacles, these connectors offer versatile installation. With a wide operating temperature range of -65°C to 200°C and high-strength aluminum shells, they ensure performance in demanding conditions. Available in various plating options, including RoHS certified finishes, they meet stringent quality standards. Please note that this assembly does not ship with contacts.