MS27505E17F8PC

Heilind Number:AAOMS27505E17F8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8PC
SKU:AAOMS27505E17F8PC

Detailed Description

MIL-DTL-38999 Series I connectors offer rugged performance with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts for reliable connectivity. The high strength aluminum shells come in various plating options, including cadmium-free finishes, meeting RoHS certification. Operating within a wide temperature range from -65°C to 200°C, these connectors are ideal for demanding applications that require durability and performance in extreme conditions.