MS27505E17F8PD

Heilind Number:AAOMS27505E17F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8PD
SKU:AAOMS27505E17F8PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with an operating temperature range of -65°C to 200°C. Designed for harsh environments, this connector family offers front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a choice of plating options, including cadmium-free finishes. Designed to meet military specifications, they provide reliable performance in demanding applications.