MS27505E17F8S

Heilind Number:AAOMS27505E17F8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F8S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F8S
SKU:AAOMS27505E17F8S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed to withstand harsh conditions with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front wall mount, rear wall mount, and jam nut receptacles, they offer versatility in installation. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high strength aluminum shells and offered in different plating options such as gold, electroless nickel, and cadmium finishes, they meet diverse application needs. With RoHS certified cadmium-free options, they are compliant with environmental regulations. The MIL-DTL-38999 I connectors, known for their durability and performance, are ideal for demanding military and industrial environments.