MS27505E17F99P

Heilind Number:AAOMS27505E17F99P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E17F99P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E17F99P
SKU:AAOMS27505E17F99P

Detailed Description

The MIL-DTL-38999 Series I connectors offer a robust solution for harsh environments, featuring up to 128 contacts housed in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for a variety of applications. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in various sizes. The connectors come in high-strength aluminum shells with options for different plating finishes, including cadmium-free choices. Their design includes front and rear wall mount, as well as jam nut receptacles, and RFI grounding plugs, ensuring versatility in installation. Meeting military specification MIL-DTL-38999 I, these circular receptacles are ideal for back panel and box mounting, featuring bayonet coupling for secure connections. With gold contact plating, they guarantee reliable conductivity, with a mating life of 500 cycles. Their durable construction and environmental resistance make them suitable for demanding applications in aerospace, defense, and industrial sectors.