MS27505E19A11PB

Heilind Number:AAOMS27505E19A11PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19A11PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19A11PB
SKU:AAOMS27505E19A11PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, sealed for harsh environments. Featuring various mounting options like front and rear wall mount, these connectors ensure secure installations. With a wide operating temperature range of -65°C to 200°C, they are reliable in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they accommodate diverse needs. Utilizing M39029 rear release crimp contacts, they provide efficient and durable connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, they guarantee long-lasting performance. Suitable for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications.