MS27505E19A11PD

Heilind Number:AAOMS27505E19A11PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19A11PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19A11PD
SKU:AAOMS27505E19A11PD

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for rugged applications with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, available in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, they offer reliable connectivity in harsh environments. Constructed with high strength aluminum shells, these connectors come with a range of plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified finishes. Suitable for military and industrial applications, these connectors ensure secure and durable electrical connections.