MS27505E19A11S

Heilind Number:AAOMS27505E19A11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19A11S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19A11S
SKU:AAOMS27505E19A11S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles like front wall, rear wall, and jam nut receptacles, these connectors offer RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offered in different plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they provide versatility in applications. RoHS certified cadmium-free finishes are also available, ensuring compliance with environmental regulations. The connectors are noted for their reliability, with a service rating of II and a contact mating life of 500 cycles. Suitable for demanding environments, these MIL-DTL-38999 I connectors are ideal for applications requiring secure and durable electrical connections.