MS27505E19A11SD

Heilind Number:AAOMS27505E19A11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19A11SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19A11SD
SKU:AAOMS27505E19A11SD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts, housed in environmentally sealed inserts. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, as well as jam nut receptacles, all meeting stringent military specifications. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts, providing secure and efficient connections. The high strength aluminum shells come in a range of plating options such as electroless nickel and cadmium finishes, including RoHS-certified cadmium-free variants. Perfect for demanding applications, these connectors guarantee durability and conductivity, making them ideal for military, aerospace, and industrial use.