MS27505E19A32P

Heilind Number:AAOMS27505E19A32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19A32P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19A32P
SKU:AAOMS27505E19A32P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells and utilizing M39029 rear release crimp contacts, they ensure reliable performance. Plating options include light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS-certified cadmium-free finishes. Ideal for military and aerospace applications, these connectors are specified under MIL-DTL-38999 I, providing durability and conductivity in demanding environments.