MS27505E19A35S

Heilind Number:AAOMS27505E19A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19A35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19A35S
SKU:AAOMS27505E19A35S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an insert with environmental sealing. Operating in temperatures ranging from -65 °C to 200 °C, they offer reliability in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including RoHS-certified finishes. With front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse mounting needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and industrial applications, these connectors provide conductivity and ingress protection, making them suitable for demanding environments.