MS27505E19A35SC

Heilind Number:AAOMS27505E19A35SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19A35SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19A35SC
SKU:AAOMS27505E19A35SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, offering up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65°C to 200°C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they provide versatile mounting options. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Available in 9 shell sizes and 52 insert arrangements, they cater to various application needs. Made with high-strength aluminum shells and offering a range of plating options, including RoHS certified finishes, these connectors guarantee durability and reliability. Suitable for military and industrial use, they meet MIL-DTL-38999 I specifications, providing a dependable solution for demanding environments.