MS27505E19B32A

Heilind Number:AAOMS27505E19B32A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19B32A
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19B32A
SKU:AAOMS27505E19B32A

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable, featuring up to 128 contacts housed in an environmentally sealed insert. Designed for harsh environments, these connectors operate flawlessly in temperatures ranging from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. The connectors come with M39029 rear release crimp contacts in multiple sizes, ensuring secure and efficient connections. Constructed with high-strength aluminum shells and offering a choice of plating options, including cadmium-free finishes, these connectors meet stringent military specifications. With front wall mount, rear wall mount, and jam nut receptacles, they provide flexibility for installation. Perfect for demanding environments, MIL-DTL-38999 Series I connectors are the ideal choice for critical operations.