MS27505E19B32PA

Heilind Number:AAOMS27505E19B32PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19B32PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19B32PA
SKU:AAOMS27505E19B32PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These circular connectors come in various styles including front wall mount, rear wall mount, and jam nut receptacles, all offering RFI grounding options. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, these connectors use M39029 rear release crimp contacts in different sizes. Crafted from high-strength aluminum, they come with plating options like cadmium olive drab, electroless nickel, and black anodized aluminum. Meeting MIL-DTL-38999 I military specifications, these connectors are reliable for use in environments that require durability and performance.