MS27505E19B32PC

Heilind Number:AAOMS27505E19B32PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19B32PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19B32PC
SKU:AAOMS27505E19B32PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts in various sizes. With 9 shell sizes and 52 insert arrangements, these connectors come in high strength aluminum shells with plating options including light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS certified finishes are also available, making them suitable for a wide range of applications requiring reliable and durable electrical connections.