| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E19B32SB L/C |
| SKU: | AAOMS27505E19B32SB L/C |
MS27505E19B32SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an insert and environmental sealing for reliable performance. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide flexibility in installation. Made of high-strength aluminum with various plating options, including electroless nickel and cadmium finishes, these connectors ensure durability and longevity. Please note that this assembly does not ship with contacts.