| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E19B32S L/C |
| SKU: | AAOMS27505E19B32S L/C |
MS27505E19B32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are precision-engineered for high-performance connectivity in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure reliable operation in extreme temperatures ranging from -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. Compliant with military specifications, the connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with durable aluminum shells and available in various plating options, including RoHS-certified finishes, they guarantee long-lasting performance. Please note that this assembly does not ship with contacts.