MS27505E19B35P

Heilind Number:AAOMS27505E19B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19B35P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19B35P
SKU:AAOMS27505E19B35P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. Constructed with high-strength aluminum shells and offered in multiple plating options such as cadmium, nickel, and anodized aluminum, these connectors meet stringent military specifications for performance and durability. RoHS compliant finishes are also available, catering to environmental regulations. Ideal for applications requiring rugged and secure electrical connections, these MIL-DTL-38999 I connectors guarantee optimal conductivity and ingress protection.