| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E19B35PA L/C |
| SKU: | AAOMS27505E19B35PA L/C |
MS27505E19B35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are designed for rugged environments, offering up to 128 contacts in a durable aluminum shell. With front and rear wall mount options and jam nut receptacles, they provide versatility in installation. Featuring a wide operating temperature range of -65°C to 200°C, they are suitable for harsh conditions. These connectors meet military specification MIL-DTL-38999 I and come with various plating options for corrosion resistance. Please note that this assembly does not ship with contacts. Ideal for aerospace, defense, and other high-reliability applications.