MS27505E19B35S

Heilind Number:AAOMS27505E19B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19B35S
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19B35S
SKU:AAOMS27505E19B35S

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. The family includes front and rear wall mount as well as jam nut receptacles, all RFI grounded. With 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. These connectors, housed in high-strength aluminum shells, offer plating options like cadmium and nickel, with RoHS-compliant finishes available. Ideal for military applications, they ensure reliable performance in demanding conditions.