| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E19B35SC L/C |
| SKU: | AAOMS27505E19B35SC L/C |
MS27505E19B35SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring up to 128 environmentally sealed contacts, are built to withstand extreme operating temperatures ranging from -65°C to 200°C. Available in various mounting options including front and rear wall mount as well as jam nut receptacles, these connectors offer versatility in installation. Compliant with military specification MIL-DTL-38999 I, they guarantee high-quality performance in harsh environments. Constructed with high-strength aluminum shells and offered in a range of plating options, from electroless nickel to cadmium finishes, these connectors ensure reliable connectivity. Please note that this assembly does not ship with contacts.