MS27505E19F11P

Heilind Number:AAOMS27505E19F11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F11P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F11P
SKU:AAOMS27505E19F11P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, this connector family offers versatility with 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and various plating options including gold, electroless nickel, and cadmium-free finishes, these connectors guarantee reliable performance. Meeting MIL-DTL-38999 I military specifications, they are ideal for demanding applications requiring rugged connectivity.