MS27505E19F11PA

Heilind Number:AAOMS27505E19F11PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F11PA
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F11PA
SKU:AAOMS27505E19F11PA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering robust environmental sealing for harsh operating conditions. With an impressive temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The high-strength aluminum shells come in a range of plating options including cadmium-free finishes. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, ensuring versatility in installation. Compliant with the MIL-DTL-38999 I military specification, these circular receptacles with bayonet coupling offer reliable performance with gold-plated contacts, meeting stringent quality and performance standards for defense and aerospace applications.