MS27505E19F11PB

Heilind Number:AAOMS27505E19F11PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F11PB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F11PB
SKU:AAOMS27505E19F11PB

Detailed Description

MIL-DTL-38999 Series I connectors are rugged and reliable with up to 128 contacts, offering exceptional performance in harsh environments. These circular receptacles, featuring front wall mount, rear wall mount, and jam nut options, are designed for military and aerospace applications. With a wide operating temperature range of -65°C to 200°C, they ensure consistent functionality in extreme conditions. Utilizing M39029 rear release crimp contacts, these connectors come in 9 shell sizes and 52 insert arrangements. Constructed with high-strength aluminum shells and available in various plating options, including RoHS-certified finishes, they guarantee durability and corrosion resistance. Suitable for box mounting installation, they provide secure electrical connections with gold-plated contacts. Meeting MIL-DTL-38999 I specifications, these connectors are essential for critical communication and power systems in demanding environments.