MS27505E19F11SB

Heilind Number:AAOMS27505E19F11SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F11SB
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F11SB
SKU:AAOMS27505E19F11SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections with sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and offering plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, they provide durability and reliability. RoHS certified cadmium-free finishes are also available. Designed to military specification MIL-DTL-38999 I, these circular receptacles, with a maximum operating temperature of 200 °C, are ideal for demanding applications requiring environmental resistance and conductivity.