MS27505E19F11SC

Heilind Number:AAOMS27505E19F11SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F11SC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F11SC
SKU:AAOMS27505E19F11SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged applications, with up to 128 contacts housed in a sealed insert. Operating in extreme temperatures from -65 °C to 200 °C, they ensure reliable performance in harsh environments. Available in various shell sizes and insert arrangements, these connectors feature M39029 rear release crimp contacts for secure connections. With options for RoHS compliant finishes, including cadmium-free coatings, they meet stringent environmental standards. The high-strength aluminum shells, along with gold-plated contacts, guarantee durability and conductivity. Suitable for military and industrial use, these connectors offer a dependable solution for demanding applications.