MS27505E19F11SD

Heilind Number:AAOMS27505E19F11SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F11SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F11SD
SKU:AAOMS27505E19F11SD

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various shell sizes and insert arrangements, they offer versatility with M39029 rear release crimp contacts. These connectors, with front wall mount, rear wall mount, and jam nut receptacles, boast RFI grounding plugs for enhanced performance. Constructed with high-strength aluminum shells and a choice of plating options, including RoHS-compliant finishes, they ensure reliable connectivity. The MS27505 connectors, specifically designed for back panel box mounting, employ crimp-type, bayonet coupling for secure installations. With gold-plated contacts and electroless nickel coating, they guarantee optimal conductivity and durability, meeting stringent military specifications for environmental resistance.