MS27505E19F32P

Heilind Number:AAOMS27505E19F32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F32P
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F32P
SKU:AAOMS27505E19F32P

Detailed Description

The MIL-DTL-38999 Series I connectors combine robust construction with high-performance capabilities, ideal for demanding applications. Featuring up to 128 contacts within an environmentally sealed insert, these connectors ensure reliable connectivity in harsh environments. With an operating temperature range spanning from -65°C to 200°C, they offer versatility in extreme conditions. Available in various shell sizes and insert arrangements, including rear release crimp contacts, they cater to diverse connectivity needs. The connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Designed for military specifications, they meet stringent standards for durability and performance, making them a trusted choice for mission-critical operations.