| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27505E19F32PB L/C |
| SKU: | AAOMS27505E19F32PB L/C |
MS27505E19F32PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are meticulously engineered for high-performance in harsh environments, featuring up to 128 contacts housed in a durable insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. Compliant with military specifications, these connectors ensure reliable connectivity in mission-critical systems, with a wide operating temperature range from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts for secure connections, they come in various shell sizes and insert arrangements to suit diverse application needs. Crafted from high-strength aluminum with a choice of plating options, including RoHS-compliant finishes, they are ideal for demanding applications. Please note that this assembly does not ship with contacts.