MS27505E19F32PC

Heilind Number:AAOMS27505E19F32PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F32PC
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F32PC
SKU:AAOMS27505E19F32PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, they come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts in various sizes, including 22D, 22M, 22, 20, 16, and 8, these connectors ensure reliable connectivity. Constructed with high-strength aluminum shells, they are available in different plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. RoHS compliant finishes are also offered. Suitable for military and industrial applications, these connectors provide secure, conductive connections with a mating life of 500 cycles.