MS27505E19F32PD

Heilind Number:AAOMS27505E19F32PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F32PD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F32PD
SKU:AAOMS27505E19F32PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. The connector family includes front and rear wall mount receptacles, as well as jam nut receptacles and RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Ideal for military and aerospace applications, these connectors are known for their durability and conductivity, with a mating life of 500 cycles. The MS27505 model is a back panel box mounting flange receptacle, featuring a bayonet coupling for easy installation.