MS27505E19F35SD

Heilind Number:AAOMS27505E19F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27505E19F35SD
ECAD Model:
3D Model

Description:

REAR BOX MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27505E19F35SD
SKU:AAOMS27505E19F35SD

Detailed Description

MIL-DTL-38999 Series I connectors, known for their durability in harsh environments, boast up to 128 contacts sealed within high-strength aluminum shells. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they feature M39029 rear release crimp contacts and offer multiple plating options including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, all designed for reliable performance in military and industrial settings. Meeting MIL-DTL-38999 I specifications, these circular receptacles ensure secure and efficient electrical connections, making them essential components for rugged applications.